New at DigiKey
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15B15CAHM3/I

DigiKey Part Number
112-T15B15CAHM3/ITR-ND - Tape & Reel (TR)
112-T15B15CAHM3/ICT-ND - Cut Tape (CT)
112-T15B15CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T15B15CAHM3/I
Description
DIODE, TVS, 1.5KW, 15V, BIDIRECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.2V Clamp 73.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
73.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$5.44400$54.44
100$3.56440$356.44
500$2.75200$1,376.00
1,000$2.49450$2,494.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$2.16458$6,926.66
6,400$1.98756$12,720.38
9,600$1.89904$18,230.78
16,000$1.83064$29,290.24
22,400$1.76224$39,474.18
Manufacturers Standard Package