DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15B13AHM3/I

DigiKey Part Number
112-T15B13AHM3/ITR-ND - Tape & Reel (TR)
112-T15B13AHM3/ICT-ND - Cut Tape (CT)
112-T15B13AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T15B13AHM3/I
Description
TVS DIODE 11.1VWM 18.5V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.5V Clamp 83.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.5V
Current - Peak Pulse (10/1000µs)
83.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,186
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.58200$45.82
100$3.15300$315.30
500$2.50436$1,252.18
1,000$2.29087$2,290.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.99527$6,384.86
6,400$1.81668$11,626.75
Manufacturers Standard Package