
SSA33L-E3/5AT | |
|---|---|
DigiKey Part Number | SSA33L-E3/5ATGITR-ND - Tape & Reel (TR) SSA33L-E3/5ATGICT-ND - Cut Tape (CT) SSA33L-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA33L-E3/5AT |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B330A-13-F | Diodes Incorporated | 3,689 | B330A-FDICT-ND | $5.84000 | Similar |
| STPS340U | STMicroelectronics | 14,059 | 497-2465-1-ND | $4.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.40400 | $34.04 |
| 100 | $2.17620 | $217.62 |
| 500 | $1.64578 | $822.89 |
| 1,000 | $1.47461 | $1,474.61 |
| 2,000 | $1.33041 | $2,660.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.11565 | $8,367.38 |
| 15,000 | $1.02836 | $15,425.40 |
| 22,500 | $0.98388 | $22,137.30 |
| 37,500 | $0.93391 | $35,021.62 |
| 52,500 | $0.90433 | $47,477.32 |
| 75,000 | $0.87559 | $65,669.25 |


