
SSA23L-M3/5AT | |
|---|---|
DigiKey Part Number | 112-SSA23L-M3/5ATTR-ND - Tape & Reel (TR) 112-SSA23L-M3/5ATCT-ND - Cut Tape (CT) 112-SSA23L-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA23L-M3/5AT |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B230A-13-F | Diodes Incorporated | 39,922 | B230A-FDICT-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.34600 | $33.46 |
| 100 | $2.14010 | $214.01 |
| 500 | $1.61766 | $808.83 |
| 1,000 | $1.44896 | $1,448.96 |
| 2,000 | $1.30685 | $2,613.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.09526 | $8,214.45 |
| 15,000 | $1.00923 | $15,138.45 |
| 22,500 | $0.96540 | $21,721.50 |
| 37,500 | $0.91617 | $34,356.38 |
| 52,500 | $0.88701 | $46,568.03 |
| 75,000 | $0.85869 | $64,401.75 |

