
SSA23L-E3/61T | |
|---|---|
DigiKey Part Number | SSA23L-E3/61TGITR-ND - Tape & Reel (TR) SSA23L-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSA23L-E3/61T |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA23L-E3/61T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.41200 | $34.12 |
| 100 | $2.18030 | $218.03 |
| 500 | $1.64890 | $824.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.35339 | $2,436.10 |
| 3,600 | $1.22859 | $4,422.92 |
| 5,400 | $1.16496 | $6,290.78 |
| 9,000 | $1.09342 | $9,840.78 |
| 12,600 | $1.05106 | $13,243.36 |
| 18,000 | $1.00988 | $18,177.84 |




