



SS8PH9-M3/86A | |
|---|---|
DigiKey Part Number | SS8PH9-M3/86AGITR-ND - Tape & Reel (TR) SS8PH9-M3/86AGICT-ND - Cut Tape (CT) SS8PH9-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8PH9-M3/86A |
Description | DIODE SCHOTTKY 90V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS8PH9-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.04000 | $50.40 |
| 100 | $3.27630 | $327.63 |
| 500 | $2.51562 | $1,257.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.14532 | $3,217.98 |
| 3,000 | $1.95872 | $5,876.16 |
| 4,500 | $1.86360 | $8,386.20 |
| 7,500 | $1.75670 | $13,175.25 |
| 10,500 | $1.69340 | $17,780.70 |
| 15,000 | $1.63188 | $24,478.20 |

