



SS8PH10-M3/87A | |
|---|---|
DigiKey Part Number | SS8PH10-M3/87AGITR-ND - Tape & Reel (TR) SS8PH10-M3/87AGICT-ND - Cut Tape (CT) SS8PH10-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8PH10-M3/87A |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $4.94900 | $49.49 |
| 100 | $3.21210 | $321.21 |
| 500 | $2.46448 | $1,232.24 |
| 1,000 | $2.22350 | $2,223.50 |
| 2,000 | $2.02056 | $4,041.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $1.74665 | $11,353.23 |
| 13,000 | $1.61948 | $21,053.24 |
| 19,500 | $1.55471 | $30,316.85 |
| 32,500 | $1.48194 | $48,163.05 |
| 45,500 | $1.43886 | $65,468.13 |


