TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

SS8PH10-M3/86A

DigiKey Part Number
SS8PH10-M3/86AGITR-ND - Tape & Reel (TR)
SS8PH10-M3/86AGICT-ND - Cut Tape (CT)
SS8PH10-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8PH10-M3/86A
Description
DIODE SCHOTTKY 100V 8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS8PH10-M3/86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.48000$24.80
100$2.18170$218.17
500$1.98870$994.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.74949$2,624.24
3,000$1.59833$4,794.99
4,500$1.52130$6,845.85
7,500$1.51493$11,361.98
Manufacturers Standard Package