TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

SS8P4CHM3_A/H

DigiKey Part Number
112-SS8P4CHM3_A/HTR-ND - Tape & Reel (TR)
112-SS8P4CHM3_A/HCT-ND - Cut Tape (CT)
112-SS8P4CHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8P4CHM3_A/H
Description
DIODE ARRAY SCHOTT 40V 4A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 4A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$4.23700$42.37
100$3.33610$333.61
500$2.57102$1,285.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.82449$2,736.74
3,000$1.64220$4,926.60
Manufacturers Standard Package