SS5P5HM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5,279
Unit Price: $6.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $7.40000
Datasheet
Diode 50 V 5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 5A Surface Mount TO-277A (SMPC)
TO-277A

SS5P5HM3_A/I

DigiKey Part Number
SS5P5HM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS5P5HM3_A/I
Description
DIODE SCHOTTKY 50V 5A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 50 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$1.83226$11,909.69
13,000$1.70243$22,131.59
19,500$1.68242$32,807.19
Manufacturers Standard Package