Similar



SS5P5HM3_A/H | |
|---|---|
DigiKey Part Number | SS5P5HM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS5P5HM3_A/H |
Description | DIODE SCHOTTKY 50V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P5HM3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.72717 | $2,590.76 |
| 3,000 | $1.71007 | $5,130.21 |
| 4,500 | $1.67834 | $7,552.53 |
| 7,500 | $1.63711 | $12,278.33 |



