



SS5P4-M3/87A | |
---|---|
DigiKey Part Number | 112-SS5P4-M3/87ATR-ND - Tape & Reel (TR) 112-SS5P4-M3/87ACT-ND - Cut Tape (CT) 112-SS5P4-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P4-M3/87A |
Description | DIODE SCHOTTKY 40V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.72000 | $37.20 |
100 | $2.98060 | $298.06 |
500 | $2.28692 | $1,143.46 |
1,000 | $2.00348 | $2,003.48 |
2,000 | $1.87519 | $3,750.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $1.47617 | $9,595.10 |
13,000 | $1.41742 | $18,426.46 |