


SS3P6LHM3_A/I | |
|---|---|
DigiKey Part Number | 112-SS3P6LHM3_A/ITR-ND - Tape & Reel (TR) 112-SS3P6LHM3_A/ICT-ND - Cut Tape (CT) 112-SS3P6LHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P6LHM3_A/I |
Description | DIODE SCHOTTKY 60V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.51700 | $55.17 |
| 100 | $3.59610 | $359.61 |
| 500 | $2.77048 | $1,385.24 |
| 1,000 | $2.50468 | $2,504.68 |
| 2,000 | $2.28085 | $4,561.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $1.97884 | $12,862.46 |
| 13,000 | $1.83862 | $23,902.06 |
| 19,500 | $1.76722 | $34,460.79 |
| 32,500 | $1.68701 | $54,827.82 |
| 45,500 | $1.63953 | $74,598.61 |

