Direct



SS3P6HE3/85A | |
|---|---|
DigiKey Part Number | SS3P6HE3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P6HE3/85A |
Description | DIODE SCHOTTKY 60V 3A DO220AA |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS3P6HM3/85A | Vishay General Semiconductor - Diodes Division | 161,335 | SS3P6HM3/85AGICT-ND | $5.34000 | Direct |


