New Product
8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS30KH170HM3/I

DigiKey Part Number
112-SS30KH170HM3/ITR-ND - Tape & Reel (TR)
112-SS30KH170HM3/ICT-ND - Cut Tape (CT)
112-SS30KH170HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS30KH170HM3/I
Description
RECTIFIER, SCHOTTKY BARRIER, 30A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 170 V 3.5A Surface Mount FlatPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 170 V
Capacitance @ Vr, F
390pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
FlatPAK (5x6)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$8.56400$85.64
100$5.72640$572.64
500$4.50866$2,254.33
1,000$4.11675$4,116.75
2,000$4.03267$8,065.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.36881$20,212.86
12,000$3.29466$39,535.92
Manufacturers Standard Package