
SS30KH170HM3/I | |
---|---|
DigiKey Part Number | 112-SS30KH170HM3/ITR-ND - Tape & Reel (TR) 112-SS30KH170HM3/ICT-ND - Cut Tape (CT) 112-SS30KH170HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS30KH170HM3/I |
Description | RECTIFIER, SCHOTTKY BARRIER, 30A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 3.5A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 170 V | |
Capacitance @ Vr, F | 390pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $8.56400 | $85.64 |
100 | $5.72640 | $572.64 |
500 | $4.50866 | $2,254.33 |
1,000 | $4.11675 | $4,116.75 |
2,000 | $4.03267 | $8,065.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $3.36881 | $20,212.86 |
12,000 | $3.29466 | $39,535.92 |