


SS2PH9-M3/85A | |
---|---|
DigiKey Part Number | SS2PH9-M3/85AGITR-ND - Tape & Reel (TR) SS2PH9-M3/85AGICT-ND - Cut Tape (CT) SS2PH9-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2PH9-M3/85A |
Description | DIODE SCHOTTKY 90V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.33200 | $23.32 |
100 | $1.71360 | $171.36 |
500 | $1.39800 | $699.00 |
1,000 | $1.18994 | $1,189.94 |
2,000 | $1.12684 | $2,253.68 |
5,000 | $0.99248 | $4,962.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.76297 | $7,629.70 |
20,000 | $0.75747 | $15,149.40 |