


SS2FH6-M3/I | |
|---|---|
DigiKey Part Number | SS2FH6-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2FH6-M3/I |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68571 | $6,857.10 |
| 20,000 | $0.62990 | $12,598.00 |
| 30,000 | $0.60146 | $18,043.80 |
| 50,000 | $0.56951 | $28,475.50 |
| 70,000 | $0.55059 | $38,541.30 |
| 100,000 | $0.53954 | $53,954.00 |


