SS29-E3/5BT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 11,381
Unit Price: $4.85000
Datasheet

Similar


onsemi
In Stock: 814
Unit Price: $8.22000
Datasheet
Diode 90 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS29-E3/5BT

DigiKey Part Number
SS29-E3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS29-E3/5BT
Description
DIODE SCHOTTKY 90V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 90 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS2H100USTMicroelectronics11,381497-6580-1-ND$4.85000Direct
SS29onsemi814SS29CT-ND$8.22000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.49439$4,782.05
6,400$1.37110$8,775.04
9,600$1.30829$12,559.58
16,000$1.23771$19,803.36
22,400$1.19592$26,788.61
32,000$1.15923$37,095.36
Manufacturers Standard Package