Similar

SS24-7002E3/5BT | |
|---|---|
DigiKey Part Number | SS24-7002E3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24-7002E3/5BT |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24-E3/5BT | Vishay General Semiconductor - Diodes Division | 6,200 | SS24-E3/5BTGICT-ND | $6.33000 | Similar |


