



SS1FL3HM3/H | |
|---|---|
DigiKey Part Number | 112-SS1FL3HM3/HTR-ND - Tape & Reel (TR) 112-SS1FL3HM3/HCT-ND - Cut Tape (CT) 112-SS1FL3HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FL3HM3/H |
Description | DIODE SCHOTTKY 30V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SS1FL3HM3/H Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.81860 | $181.86 |
| 500 | $1.36658 | $683.29 |
| 1,000 | $1.22073 | $1,220.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03506 | $3,105.18 |
| 6,000 | $0.94146 | $5,648.76 |
| 9,000 | $0.89374 | $8,043.66 |
| 15,000 | $0.84011 | $12,601.65 |
| 21,000 | $0.80835 | $16,975.35 |
| 30,000 | $0.77747 | $23,324.10 |

