SS16HE3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 667
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,112
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.48872
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.49115
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 46,466
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25,354
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71981
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,940
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 83,644
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 36,867
Unit Price: $2.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.72563
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.74128
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16HE3_A/H

DigiKey Part Number
SS16HE3_A/HGITR-ND - Tape & Reel (TR)
SS16HE3_A/HGICT-ND - Cut Tape (CT)
SS16HE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16HE3_A/H
Description
DIODE SCHOTTKY 60V 1A DO214AC
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types