SS14-6600HE3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21,813
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,206
Unit Price: $2.72000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64982
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.66416
Datasheet

Similar


Comchip Technology
In Stock: 76,028
Unit Price: $5.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 16,964
Unit Price: $4.12000

Similar


Taiwan Semiconductor Corporation
In Stock: 23,413
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 2,237
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 457,878
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 28,045
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 46,824
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 23,077
Unit Price: $3.87000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14-6600HE3_A/H

DigiKey Part Number
SS14-6600HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS14-6600HE3_A/H
Description
DIODE SCHOTTKY 40V 1A DO214AC
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes