



SS10PH9HM3_A/H | |
---|---|
DigiKey Part Number | SS10PH9HM3_A/HGITR-ND - Tape & Reel (TR) SS10PH9HM3_A/HGICT-ND - Cut Tape (CT) SS10PH9HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10PH9HM3_A/H |
Description | DIODE SCHOTTKY 90V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 90 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.82300 | $68.23 |
100 | $4.53250 | $453.25 |
500 | $3.53500 | $1,767.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.74499 | $4,117.48 |
3,000 | $2.44173 | $7,325.19 |