


SS10P6HM3_A/I | |
---|---|
DigiKey Part Number | 112-SS10P6HM3_A/ITR-ND - Tape & Reel (TR) 112-SS10P6HM3_A/ICT-ND - Cut Tape (CT) 112-SS10P6HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P6HM3_A/I |
Description | DIODE SCHOTTKY 60V 7A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.92800 | $59.28 |
100 | $4.67370 | $467.37 |
500 | $3.64978 | $1,824.89 |
1,000 | $3.29450 | $3,294.50 |
2,000 | $3.10930 | $6,218.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $2.66865 | $17,346.22 |
13,000 | $2.54028 | $33,023.64 |