


SS10P3HM3_A/H | |
---|---|
DigiKey Part Number | 112-SS10P3HM3_A/HTR-ND - Tape & Reel (TR) 112-SS10P3HM3_A/HCT-ND - Cut Tape (CT) 112-SS10P3HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P3HM3_A/H |
Description | DIODE SCHOTTKY 30V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 30 V | |
Capacitance @ Vr, F | 750pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
10 | $7.17000 | $71.70 |
100 | $4.74900 | $474.90 |
500 | $3.71050 | $1,855.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.20581 | $4,808.72 |
3,000 | $2.95164 | $8,854.92 |
4,500 | $2.82211 | $12,699.49 |
7,500 | $2.67663 | $20,074.72 |
10,500 | $2.59103 | $27,205.81 |