Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN
TO-277A
eSMP® Package Evolution

SS10P3C-M3/86A

DigiKey Part Number
SS10P3C-M3/86AGITR-ND - Tape & Reel (TR)
SS10P3C-M3/86AGICT-ND - Cut Tape (CT)
SS10P3C-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10P3C-M3/86A
Description
DIODE ARRAY SCHOTT 30V 5A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
EDA/CAD Models
SS10P3C-M3/86A Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
550 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-277, 3-PowerDFN
Technology
Schottky
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
30 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$8.39400$83.94
100$5.58490$558.49
500$4.37860$2,189.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.79252$5,688.78
3,000$3.49745$10,492.35
4,500$3.34714$15,062.13
7,500$3.17823$23,836.73
10,500$3.07826$32,321.73
15,000$2.98108$44,716.20
Manufacturers Standard Package