



SS10P3-M3/86A | |
|---|---|
DigiKey Part Number | 112-SS10P3-M3/86ATR-ND - Tape & Reel (TR) 112-SS10P3-M3/86ACT-ND - Cut Tape (CT) 112-SS10P3-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P3-M3/86A |
Description | DIODE SCHOTTKY 30V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 560 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 800 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG030V030EPDZ | Nexperia USA Inc. | 3,295 | 1727-7631-1-ND | $6.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.32500 | $73.25 |
| 100 | $4.84330 | $484.33 |
| 500 | $3.77580 | $1,887.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.25687 | $4,885.31 |
| 3,000 | $2.99548 | $8,986.44 |
| 4,500 | $2.86234 | $12,880.53 |
| 7,500 | $2.71272 | $20,345.40 |
| 10,500 | $2.62414 | $27,553.47 |
| 15,000 | $2.53805 | $38,070.75 |

