TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

SS10P3-M3/86A

DigiKey Part Number
112-SS10P3-M3/86ATR-ND - Tape & Reel (TR)
112-SS10P3-M3/86ACT-ND - Cut Tape (CT)
112-SS10P3-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10P3-M3/86A
Description
DIODE SCHOTTKY 30V 10A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.23000$8.23
10$5.42500$54.25
100$4.28390$428.39
500$3.33330$1,666.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.18650$4,779.75
3,000$2.51076$7,532.28
4,500$2.49420$11,223.90
7,500$2.38662$17,899.65
10,500$2.30774$24,231.27
15,000$2.26895$34,034.25
Manufacturers Standard Package