
SMZJ3809B-E3/52 | |
---|---|
DigiKey Part Number | SMZJ3809B-E3/52GITR-ND - Tape & Reel (TR) SMZJ3809B-E3/52GICT-ND - Cut Tape (CT) SMZJ3809B-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZJ3809B-E3/52 |
Description | DIODE ZENER 68V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 51.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.31700 | $33.17 |
100 | $2.12420 | $212.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.14955 | $862.16 |
1,500 | $1.03869 | $1,558.03 |
2,250 | $0.92784 | $2,087.64 |
3,750 | $0.91551 | $3,433.16 |
5,250 | $0.90731 | $4,763.38 |