SMZJ3806BHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22300
Datasheet

Similar


onsemi
In Stock: 11,331
Unit Price: $4.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,066
Unit Price: $4.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,868
Unit Price: $5.76000
Datasheet

Similar


onsemi
In Stock: 890
Unit Price: $9.37000
Datasheet
Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3806BHE3/5B

DigiKey Part Number
SMZJ3806BHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3806BHE3/5B
Description
DIODE ZENER 51V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 38.8 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-214AA (SMBJ)
Impedance (Max) (Zzt)
70 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3806B-E3/5BVishay General Semiconductor - Diodes Division0SMZJ3806B-E3/5B-ND$1.22300Direct
1SMB5942BT3Gonsemi11,3311SMB5942BT3GOSCT-ND$4.44000Similar
3SMBJ5942B-TPMCC (Micro Commercial Components)8,0663SMBJ5942BTPMSCT-ND$4.28000Similar
SMBJ5369B-TPMCC (Micro Commercial Components)2,868SMBJ5369B-TPMSCT-ND$5.76000Similar
SZ1SMB5942BT3Gonsemi890488-SZ1SMB5942BT3GCT-ND$9.37000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types