
SMZJ3804B-E3/5B | |
---|---|
DigiKey Part Number | SMZJ3804B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3804B-E3/5B |
Description | DIODE ZENER 43V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 53 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.22144 | $3,908.61 |
6,400 | $1.11672 | $7,147.01 |
9,600 | $1.06336 | $10,208.26 |
16,000 | $1.00339 | $16,054.24 |
22,400 | $0.96788 | $21,680.51 |
32,000 | $0.93337 | $29,867.84 |
80,000 | $0.90732 | $72,585.60 |