SMZJ3801B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23214
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.99708
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.96752
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.08641
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.05842
Datasheet

Similar


Diodes Incorporated
In Stock: 633
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 10,049
Unit Price: $2.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,681
Unit Price: $3.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.24033
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.32244
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.03807
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.49537
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3801B-E3/5B

DigiKey Part Number
SMZJ3801B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3801B-E3/5B
Description
DIODE ZENER 33V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.01816$3,258.11
6,400$0.97711$6,253.50
9,600$0.92784$8,907.26
16,000$0.92373$14,779.68
22,400$0.91963$20,599.71
80,000$0.90732$72,585.60
Manufacturers Standard Package