Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMZJ3798B-E3/5B | |
|---|---|
DigiKey Part Number | SMZJ3798B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3798B-E3/5B |
Description | DIODE ZENER 24V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3798BHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3798BHE3/52-ND | $0.00000 | Direct |
| 1SMB5934B-13 | Diodes Incorporated | 38,764 | 31-1SMB5934B-13CT-ND | $5.18000 | Similar |
| 1SMB5934BT3G | onsemi | 74,538 | 1SMB5934BT3GOSCT-ND | $3.86000 | Similar |
| SMBJ4749/TR13 | Microchip Technology | 0 | SMBJ4749/TR13-ND | $6.24831 | Similar |
| SMBJ4749A/TR13 | Microchip Technology | 0 | SMBJ4749A/TR13-ND | $6.33053 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.22300 | $3,913.60 |
| 6,400 | $0.92903 | $5,945.79 |
| 9,600 | $0.90848 | $8,721.41 |






