Direct
Similar
Similar

SMZJ3791BHE3/52 | |
|---|---|
DigiKey Part Number | SMZJ3791BHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3791BHE3/52 |
Description | DIODE ZENER 12V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMBJ) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZJ3791B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMZJ3791B-E3/52-ND | $1.23372 | Direct |
| 1SMB5927BT3G | onsemi | 850 | 488-1SMB5927BT3GCT-ND | $3.95000 | Similar |
| SMBJ5349B-TP | MCC (Micro Commercial Components) | 54,363 | SMBJ5349B-TPMSCT-ND | $5.76000 | Similar |




