Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3789B-E3/52

DigiKey Part Number
SMZJ3789B-E3/52GITR-ND - Tape & Reel (TR)
SMZJ3789B-E3/52GICT-ND - Cut Tape (CT)
SMZJ3789B-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMZJ3789B-E3/52
Description
DIODE ZENER 10V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 7.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.58500$35.85
100$2.29710$229.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.63159$1,223.69
1,500$1.46918$2,203.77
2,250$1.38633$3,119.24
3,750$1.29317$4,849.39
5,250$1.23798$6,499.40
7,500$1.18433$8,882.48
Manufacturers Standard Package