Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMZG3804B-M3/5B | |
|---|---|
DigiKey Part Number | 112-SMZG3804B-M3/5BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZG3804B-M3/5B |
Description | DIODE ZENER 43V 1.5W MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±5% Through Hole MPG06 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 53 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 32.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MPG06 |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZG3804B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZG3804B-E3/52TR-ND | $3.85038 | Parametric Equivalent |
| SMZG3804B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZG3804B-E3/5BTR-ND | $4.36302 | Parametric Equivalent |
| SMZG3804B-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZG3804B-M3/52TR-ND | $4.43645 | Parametric Equivalent |
| SMZG3804BHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | 112-SMZG3804BHE3/5BTR-ND | $4.39593 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $4.43645 | $42,589.92 |


