
SMPZ3924B-M3/84A | |
---|---|
DigiKey Part Number | SMPZ3924B-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3924B-M3/84A |
Description | DIODE ZENER 9.1V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17721 | $3,531.63 |
6,000 | $1.07468 | $6,448.08 |
9,000 | $1.02243 | $9,201.87 |
15,000 | $0.96371 | $14,455.65 |
21,000 | $0.92893 | $19,507.53 |
30,000 | $0.89513 | $26,853.90 |
75,000 | $0.85805 | $64,353.75 |