
SMPZ3921B-M3/84A | |
---|---|
DigiKey Part Number | SMPZ3921B-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3921B-M3/84A |
Description | DIODE ZENER 6.8V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.79481 | $4,768.86 |