


SMPC64AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC64AN-M3/HGITR-ND - Tape & Reel (TR) SMPC64AN-M3/HGICT-ND - Cut Tape (CT) SMPC64AN-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC64AN-M3/H |
Description | TVS DIODE 64VWM 103VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.38800 | $63.88 |
| 100 | $4.21020 | $421.02 |
| 500 | $3.27414 | $1,637.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.81899 | $4,228.48 |
| 3,000 | $2.58969 | $7,769.07 |
| 4,500 | $2.47286 | $11,127.87 |
| 7,500 | $2.21981 | $16,648.57 |

