


SMPC22A-M3/86A | |
---|---|
DigiKey Part Number | SMPC22A-M3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC22A-M3/86A |
Description | TVS DIODE 22VWM 35.5VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.27985 | $4,919.78 |
3,000 | $3.02101 | $9,063.03 |
4,500 | $2.88914 | $13,001.13 |
7,500 | $2.74096 | $20,557.20 |
10,500 | $2.66305 | $27,962.03 |