19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

SMPC12A-M3/86A

DigiKey Part Number
SMPC12A-M3/86A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPC12A-M3/86A
Description
TVS DIODE 12VWM 19.9VC TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
75.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
TO-277, 3-PowerDFN
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.27671$4,915.06
3,000$3.01814$9,054.42
4,500$2.88639$12,988.75
7,500$2.73839$20,537.92
10,500$2.66068$27,937.14
Manufacturers Standard Package