
SMP28A-M3/84A | |
|---|---|
DigiKey Part Number | SMP28A-M3/84AGITR-ND - Tape & Reel (TR) SMP28A-M3/84AGICT-ND - Cut Tape (CT) SMP28A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP28A-M3/84A |
Description | TVS DIODE 28VWM 45.4VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 100 | $1.82270 | $182.27 |
| 500 | $1.36986 | $684.93 |
| 1,000 | $1.22369 | $1,223.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03764 | $3,112.92 |
| 6,000 | $0.94384 | $5,663.04 |
| 9,000 | $0.89603 | $8,064.27 |
| 15,000 | $0.84230 | $12,634.50 |
| 21,000 | $0.81047 | $17,019.87 |
| 30,000 | $0.77953 | $23,385.90 |

