
SMP20A-M3/84A | |
---|---|
DigiKey Part Number | SMP20A-M3/84AGITR-ND - Tape & Reel (TR) SMP20A-M3/84AGICT-ND - Cut Tape (CT) SMP20A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP20A-M3/84A |
Description | TVS DIODE 20VWM 32.4VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.73300 | $17.33 |
100 | $0.82110 | $82.11 |
500 | $0.81700 | $408.50 |
1,000 | $0.81289 | $812.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60761 | $1,822.83 |
6,000 | $0.55835 | $3,350.10 |
9,000 | $0.51319 | $4,618.71 |