
SMP17A-M3/84A | |
---|---|
DigiKey Part Number | 112-SMP17A-M3/84ATR-ND - Tape & Reel (TR) 112-SMP17A-M3/84ACT-ND - Cut Tape (CT) 112-SMP17A-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP17A-M3/84A |
Description | TVS DIODE 17VWM 27.6VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.19200 | $21.92 |
100 | $1.38600 | $138.60 |
500 | $1.03476 | $517.38 |
1,000 | $0.92119 | $921.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77679 | $2,330.37 |
6,000 | $0.70394 | $4,223.64 |
9,000 | $0.66681 | $6,001.29 |
15,000 | $0.62505 | $9,375.75 |
21,000 | $0.60032 | $12,606.72 |
30,000 | $0.57629 | $17,288.70 |
75,000 | $0.52352 | $39,264.00 |
150,000 | $0.51319 | $76,978.50 |