SMP16A-M3/84A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.65775
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP16A-M3/84A

DigiKey Part Number
SMP16A-M3/84AGITR-ND - Tape & Reel (TR)
SMP16A-M3/84AGICT-ND - Cut Tape (CT)
SMP16A-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP16A-M3/84A
Description
TVS DIODE 16VWM 26VC DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.19200$21.92
100$1.38600$138.60
500$1.03476$517.38
1,000$0.92119$921.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77679$2,330.37
6,000$0.70394$4,223.64
9,000$0.66681$6,001.29
15,000$0.62505$9,375.75
21,000$0.60032$12,606.72
30,000$0.57629$17,288.70
75,000$0.52352$39,264.00
150,000$0.51319$76,978.50
Manufacturers Standard Package