
SMP14A-M3/84A | |
---|---|
DigiKey Part Number | SMP14A-M3/84AGITR-ND - Tape & Reel (TR) SMP14A-M3/84AGICT-ND - Cut Tape (CT) SMP14A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP14A-M3/84A |
Description | TVS DIODE 14VWM 23.2VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.19800 | $21.98 |
100 | $1.38960 | $138.96 |
500 | $1.03740 | $518.70 |
1,000 | $0.92355 | $923.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77877 | $2,336.31 |
6,000 | $0.70574 | $4,234.44 |
9,000 | $0.66851 | $6,016.59 |
15,000 | $0.62665 | $9,399.75 |
21,000 | $0.60186 | $12,639.06 |
30,000 | $0.57776 | $17,332.80 |
75,000 | $0.52486 | $39,364.50 |
150,000 | $0.51450 | $77,175.00 |