Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4764AHE3_A/I | |
|---|---|
DigiKey Part Number | SML4764AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4764AHE3_A/I |
Description | DIODE ZENER 100V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 76 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 350 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4764A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4764A-E3/5A-ND | $1.31351 | Parametric Equivalent |
| SML4764AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4764AHE3/5A-ND | $0.00000 | Parametric Equivalent |
| SML4764AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4764AHE3/61-ND | $0.00000 | Parametric Equivalent |
| SML4764AHE3_A/H | Vishay General Semiconductor - Diodes Division | 1,220 | 112-SML4764AHE3_A/HCT-ND | $7.40000 | Parametric Equivalent |
| 1SMA4764 | SMC Diode Solutions | 0 | 1655-1SMA4764TR-ND | $0.59887 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.40538 | $10,540.35 |



