
SML4762A-E3/61 | |
---|---|
DigiKey Part Number | 112-SML4762A-E3/61TR-ND - Tape & Reel (TR) 112-SML4762A-E3/61CT-ND - Cut Tape (CT) 112-SML4762A-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4762A-E3/61 |
Description | DIODE ZENER 82V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 62.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.38100 | $23.81 |
100 | $1.80640 | $180.64 |
500 | $1.54366 | $771.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.28913 | $2,320.43 |
3,600 | $1.15775 | $4,167.90 |
45,000 | $1.12901 | $50,805.45 |