SML4761HE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59319
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.14090
Datasheet
Image for SML4761HE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4761HE3/61

DigiKey Part Number
SML4761HE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4761HE3/61
Description
DIODE ZENER 75V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
175 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 56 V
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types